Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFZ15SF102SN10D
Newark Part No.24AJ1551
Product RangeNFZ15SF Series
Technical Datasheet
Packaging Options
8,870 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.129 |
| 25+ | $0.122 |
| 50+ | $0.115 |
| 100+ | $0.108 |
| 250+ | $0.103 |
| 500+ | $0.097 |
| 1000+ | $0.092 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFZ15SF102SN10D
Newark Part No.24AJ1551
Product RangeNFZ15SF Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance1kohm
DC Current Rating230mA
Product RangeNFZ15SF Series
DC Resistance Max1.4ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
230mA
DC Resistance Max
1.4ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
1kohm
Product Range
NFZ15SF Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability