Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW32FT2R7M0HLCopy
Newark Part No.80AH2017
Product RangeLQW32FT_0H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.854 |
| 25+ | $0.755 |
| 50+ | $0.736 |
| 100+ | $0.717 |
| 250+ | $0.669 |
| 500+ | $0.636 |
| 1000+ | $0.631 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT2R7M0HLCopy
Newark Part No.80AH2017
Product RangeLQW32FT_0H Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)975mA
Inductor ConstructionUnshielded
Saturation Current (Isat)975mA
Power Inductor Case3.2mm x 2.5mm x 2.3mm
Product RangeLQW32FT_0H Series
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Unshielded
Power Inductor Case
3.2mm x 2.5mm x 2.3mm
DC Resistance Max
0.22ohm
Product Length
3.2mm
Product Height
2.3mm
RMS Current (Irms)
975mA
Saturation Current (Isat)
975mA
Product Range
LQW32FT_0H Series
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
