Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW18CNR21J0HD
Newark Part No.61AK9782
Product RangeLQW18CN_0H Series
Technical Datasheet
3,150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.183 |
| 25+ | $0.174 |
| 50+ | $0.164 |
| 100+ | $0.155 |
| 250+ | $0.153 |
| 500+ | $0.143 |
| 1000+ | $0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CNR21J0HD
Newark Part No.61AK9782
Product RangeLQW18CN_0H Series
Technical Datasheet
Inductance210nH
DC Resistance Max0.15ohm
Self Resonant Frequency720MHz
DC Current Rating800mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CN_0H Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
210nH
Self Resonant Frequency
720MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.15ohm
DC Current Rating
800mA
Product Range
LQW18CN_0H Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability