0.15ohm Wirewound Inductors:

27 Products Found
Find a huge range of 0.15ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 0.7ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Bourns, Pulse Electronics & Laird
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K3986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.291
10+
$0.242
25+
$0.229
50+
$0.217
100+
$0.204
More Pricing...
4.7µH
650mA
0.15ohm
43MHz
650mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_33 Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2mm
35M1426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.440
10+
$0.369
25+
$0.350
50+
$0.332
100+
$0.313
30nH
-
0.15ohm
2.8GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
74M2842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.220
25+
$1.150
50+
$1.080
100+
$1.020
More Pricing...
15µH
1.4A
0.15ohm
17MHz
1.4A
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
35M1472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.420
10+
$0.367
25+
$0.354
50+
$0.332
100+
$0.310
12nH
-
0.15ohm
4GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
65AH7946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.309
10+
$0.303
25+
$0.276
50+
$0.260
100+
$0.244
More Pricing...
39nH
-
0.15ohm
1.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
82AH0142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.331
10+
$0.305
25+
$0.298
50+
$0.291
100+
$0.284
More Pricing...
47nH
-
0.15ohm
1.7GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
24AJ1127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.334
25+
$0.315
50+
$0.297
100+
$0.278
250+
$0.261
More Pricing...
210nH
-
0.15ohm
720MHz
800mA
-
0603 [1608 Metric]
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
75AJ2686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.329
10+
$0.303
25+
$0.296
50+
$0.289
100+
$0.282
More Pricing...
33nH
-
0.15ohm
2.4GHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
75AJ2693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.430
10+
$0.398
25+
$0.379
50+
$0.359
100+
$0.321
5.6nH
-
0.15ohm
5.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.821
10+
$0.743
25+
$0.684
50+
$0.611
100+
$0.551
More Pricing...
5.6nH
-
0.15ohm
5.5GHz
700mA
-
0603 [1608 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
32AM8651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.330
10+
$0.279
25+
$0.265
50+
$0.251
100+
$0.237
More Pricing...
43nH
-
0.15ohm
1.65GHz
600mA
-
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.382
25+
$0.351
50+
$0.244
100+
$0.204
250+
$0.174
More Pricing...
12nH
-
0.15ohm
4GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
32AM8649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.420
10+
$0.351
25+
$0.327
50+
$0.300
100+
$0.272
More Pricing...
39nH
-
0.15ohm
2GHz
600mA
-
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.351
25+
$0.323
50+
$0.224
100+
$0.188
250+
$0.160
More Pricing...
39nH
-
0.15ohm
1.5GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
26AM8330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.329
10+
$0.274
25+
$0.260
50+
$0.247
100+
$0.233
More Pricing...
180nH
-
0.15ohm
1.15GHz
1.4A
-
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
26AM8328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.329
10+
$0.274
25+
$0.260
50+
$0.247
100+
$0.233
More Pricing...
120nH
-
0.15ohm
1.35GHz
1.5A
-
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
61AK9782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.180
25+
$0.171
50+
$0.161
100+
$0.152
250+
$0.150
More Pricing...
210nH
-
0.15ohm
720MHz
800mA
-
0603 [1608 Metric]
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
44AM7992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.275
25+
$0.253
50+
$0.176
100+
$0.147
250+
$0.125
More Pricing...
240nH
-
0.15ohm
1.15GHz
770mA
-
0603 [1608 Metric]
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
12AM5930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.270
25+
$0.249
50+
$0.173
100+
$0.145
250+
$0.124
More Pricing...
2.5nH
-
0.15ohm
10.4GHz
640mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
26AM8329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.329
10+
$0.274
25+
$0.260
50+
$0.247
100+
$0.233
More Pricing...
150nH
-
0.15ohm
1.35GHz
1.45A
-
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
24AJ1116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.357
25+
$0.337
50+
$0.317
100+
$0.297
250+
$0.280
More Pricing...
270nH
-
0.15ohm
1.05GHz
900mA
-
0603 [1608 Metric]
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
74M2817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.367
10+
$0.309
25+
$0.292
50+
$0.276
100+
$0.259
More Pricing...
4.7µH
750mA
0.15ohm
35MHz
750mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
65AH7945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.535
10+
$0.422
25+
$0.385
50+
$0.370
100+
$0.355
More Pricing...
39nH
-
0.15ohm
1.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.298
10+
$0.289
25+
$0.263
50+
$0.248
100+
$0.233
More Pricing...
39nH
-
0.15ohm
1.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
58AK1998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.821
10+
$0.743
25+
$0.684
50+
$0.611
100+
$0.551
More Pricing...
68nH
-
0.15ohm
1.3GHz
1A
-
1008 [2520 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK