Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM18NN2R2K00D Multilayer Inductor, 2.2 µH, 1.15 ohm, 50 MHz, 15 mA, 0603 [1608 Metric], LQM18NN_00 Series](https://www.newark.com/productimages/standard/en_US/42M2126-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM18NN2R2K00DCopy
Newark Part No.42M2126
Product RangeLQM18NN_00 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18NN2R2K00DCopy
Newark Part No.42M2126
Product RangeLQM18NN_00 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max1.15ohm
Self Resonant Frequency50MHz
DC Current Rating15mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeLQM18NN_00 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
50MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
LQM18NN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
1.15ohm
DC Current Rating
15mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
