0
0 Items$0.00

50MHz Multilayer Inductors :

32 Products Found
Find a huge range of 50MHz Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: TDK, Murata, Bourns, Eaton Electronics & MEC Marcom
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55Y3315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
10+
$0.077
25+
$0.076
50+
$0.070
100+
$0.065
More Pricing...
10µH
300mohm
50MHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
84Y6343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.085
50+
$0.081
100+
$0.077
250+
$0.074
10µH
600mohm
50MHz
300mA
-
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
45AC5513

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.056
8000+
$0.054
10µH
600mohm
50MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
74AH0767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.061
50+
$0.057
100+
$0.054
2.2µH
0.5ohm
50MHz
120mA
0603 [1608 Metric]
0603 [1608 Metric]
MCL1608V1 Series
± 20%
Unshielded
-
1.6mm
0.8mm
0.8mm
46W4796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.082
25+
$0.077
50+
$0.073
100+
$0.069
250+
$0.063
More Pricing...
4.7µH
0.3ohm
50MHz
500mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
46W4773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.089
50+
$0.083
100+
$0.076
250+
$0.074
More Pricing...
2.2µH
0.25ohm
50MHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
45Y5448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.144
25+
$0.136
50+
$0.127
100+
$0.119
250+
$0.111
More Pricing...
2.2µH
2.2ohm
50MHz
-
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_C0 Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.5mm
45Y5435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.165
10+
$0.133
25+
$0.126
50+
$0.119
100+
$0.112
More Pricing...
1.5µH
0.088ohm
50MHz
-
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_G0 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
45AC5516

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.048
4000+
$0.047
8000+
$0.046
12000+
$0.045
10µH
0.47ohm
50MHz
350mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
57AC1761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.122
10+
$0.102
2.2µH
0.65ohm
50MHz
30mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
0.85mm
76AH5508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.151
25+
$0.143
50+
$0.135
100+
$0.127
250+
$0.120
More Pricing...
2.2µH
0.3ohm
50MHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_C0 Series
± 30%
Unshielded
Ferrite
1.6mm
0.8mm
0.5mm
36AJ3797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.346
10+
$0.284
25+
$0.268
50+
$0.253
100+
$0.237
More Pricing...
1µH
0.188ohm
50MHz
1.5A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_CH Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.5mm
76AH5505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.152
25+
$0.144
50+
$0.136
100+
$0.128
250+
$0.122
More Pricing...
1µH
0.35ohm
50MHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_F0 Series
± 30%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.135
10+
$0.114
25+
$0.107
50+
$0.097
100+
$0.090
More Pricing...
4.7µH
0.7ohm
50MHz
30mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
76AH5532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
10+
$0.216
25+
$0.204
50+
$0.193
100+
$0.181
More Pricing...
1.5µH
0.175ohm
50MHz
1A
1206 [3216 Metric]
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
65AH7827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.200
25+
$0.177
50+
$0.172
100+
$0.167
250+
$0.148
1µH
0.13ohm
50MHz
1A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PH_GC Series
± 30%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
38AH5548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.323
25+
$0.316
50+
$0.291
100+
$0.265
250+
$0.260
More Pricing...
2.2µH
0.3ohm
50MHz
750mA
0603 [1608 Metric]
0603 [1608 Metric]
CVH160808 Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
84AH7266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.258
25+
$0.229
50+
$0.142
100+
$0.117
250+
$0.100
More Pricing...
2.2µH
1.15ohm
50MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
58AK2091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.500
25+
$1.490
50+
$1.490
100+
$1.360
More Pricing...
3.3µH
0.3125ohm
50MHz
900mA
1206 [3216 Metric]
-
WE-PMI Series
± 20%
Shielded
-
2.5mm
2mm
1.2mm
58AK2086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.978
10+
$0.898
25+
$0.875
50+
$0.851
100+
$0.828
2.2µH
0.25ohm
50MHz
700mA
0805 [2012 Metric]
-
WE-PMI Series
± 20%
Shielded
-
2mm
1.2mm
1mm
70AK2778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.196
25+
$0.184
50+
$0.171
100+
$0.159
250+
$0.148
More Pricing...
10µH
1.7ohm
50MHz
10mA
0603 [1608 Metric]
-
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
67AK2993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
25+
$0.053
50+
$0.051
100+
$0.048
250+
$0.046
More Pricing...
4.7µH
2.1ohm
50MHz
15mA
0603 [1608 Metric]
-
AIML-0603 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
45Y5446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.157
25+
$0.149
50+
$0.140
100+
$0.132
250+
$0.125
More Pricing...
1µH
0.066ohm
50MHz
-
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_GR Series
± 30%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
38AH5554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
2.2µH
0.11ohm
50MHz
1.2A
0806 [2016 Metric]
0806 [2016 Metric]
CVH201610A Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.9mm
24W0972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.228
1.5µH
70mohm
50MHz
1.5A
1008 [2516 Metric]
1008 [2516 Metric]
CVH252009 Series
± 20%
-
Ferrite
2.5mm
2mm
0.9mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK