Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoKRM55WR7YA476MH01LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel51AM2152
Re-Reel94AC9155RL
Cut Tape94AC9155
Product RangeKRM Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.050 | $5.05 |
| Total Price | $5.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 25+ | $3.690 |
| 100+ | $2.590 |
| 250+ | $2.560 |
| 500+ | $2.520 |
| 1000+ | $2.460 |
| 5000+ | $2.390 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $1.920 |
| 400+ | $1.820 |
| 600+ | $1.740 |
| 1000+ | $1.600 |
| 2000+ | $1.540 |
| 5000+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoKRM55WR7YA476MH01LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel51AM2152
Re-Reel94AC9155RL
Cut Tape94AC9155
Product RangeKRM Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7R
Stacking Height6.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKRM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KRM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
6.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
