Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoKRM55WR72A226MH01LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel64AJ4498
Re-Reel66AJ7265RL
Cut Tape66AJ7265
Product RangeKRM Series
Your Part Number
200 In Stock
14,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.200 | $0.00 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 25+ | $4.250 |
| 100+ | $3.160 |
| 250+ | $3.070 |
| 500+ | $2.980 |
| 1000+ | $2.920 |
| 5000+ | $2.860 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $3.200 |
| 600+ | $3.020 |
| 1000+ | $2.960 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoKRM55WR72A226MH01LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel64AJ4498
Re-Reel66AJ7265RL
Cut Tape66AJ7265
Product RangeKRM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7R
Stacking Height6.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKRM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KRM Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
6.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
