Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | KRM55TR72A106MH01KCopy |
| Newark Part No. | Re-Reel38AC1342RL Cut Tape38AC1342 |
| Product Range | KRM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | KRM55TR72A106MH01KCopy |
| Newark Part No. | Re-Reel38AC1342RL Cut Tape38AC1342 |
| Product Range | KRM Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 100V |
| Capacitor Case / Package | 2220 [5750 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7R |
| Stacking Height | 4.8mm |
| Capacitor Mounting | Surface Mount |
| Lead Spacing | - |
| Product Range | KRM Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 2220 [5750 Metric] |
| Dielectric Characteristic | X7R |
| Capacitor Mounting | Surface Mount |
| Product Range | KRM Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 100V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Stacking Height | 4.8mm |
| Lead Spacing | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
