Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | KRM31KR71H475KH01KCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel92AH5335RL Cut Tape92AH5335 |
| Product Range | KRM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.555 | $5.55 |
| Total Price | $5.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.555 |
| 20+ | $0.543 |
| 30+ | $0.532 |
| 50+ | $0.520 |
| 100+ | $0.508 |
| 250+ | $0.469 |
| 500+ | $0.430 |
| 1000+ | $0.414 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | KRM31KR71H475KH01KCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel92AH5335RL Cut Tape92AH5335 |
| Product Range | KRM Series |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Stacking Height | 2.7mm |
| Capacitor Mounting | Surface Mount |
| Lead Spacing | - |
| Product Range | KRM Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X7R |
| Capacitor Mounting | Surface Mount |
| Product Range | KRM Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Stacking Height | 2.7mm |
| Lead Spacing | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
