Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoKRM21FR61E226MFA1LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AJ4495
Re-Reel66AJ7264RL
Cut Tape66AJ7264
Product RangeKRM Series
Your Part Number
4,490 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.758 | $3.79 |
| Total Price | $3.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.758 |
| 10+ | $0.379 |
| 15+ | $0.371 |
| 25+ | $0.363 |
| 50+ | $0.354 |
| 125+ | $0.346 |
| 250+ | $0.318 |
| 500+ | $0.289 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.259 |
| 4000+ | $0.243 |
| 6000+ | $0.238 |
| 10000+ | $0.233 |
| 20000+ | $0.228 |
| 50000+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoKRM21FR61E226MFA1LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AJ4495
Re-Reel66AJ7264RL
Cut Tape66AJ7264
Product RangeKRM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Stacking Height1.9mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKRM Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Capacitor Mounting
Surface Mount
Product Range
KRM Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Stacking Height
1.9mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
