Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM031D80E104MG01L SMD Multilayer Ceramic Capacitor, 0.1 µF, 2.5 V, 0201 [0603 Metric], ± 20%, X6T](https://www.newark.com/productimages/standard/en_US/92AM0585-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM031D80E104MG01LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel92AM0595RL
Cut Tape92AM0595
Product RangeGRM Series
Your Part Number
20,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.290 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.290 |
| 20+ | $0.244 |
| 30+ | $0.224 |
| 50+ | $0.155 |
| 100+ | $0.129 |
| 250+ | $0.110 |
| 500+ | $0.087 |
| 1000+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM031D80E104MG01LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel92AM0595RL
Cut Tape92AM0595
Product RangeGRM Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)2.5V
Voltage(AC)-
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6T
Product RangeGRM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5V
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X6T
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
