Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K4361
Product RangeDividohm 210 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K4361
Product RangeDividohm 210 Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Power Rating75W
Voltage Rating2.625kV
Product RangeDividohm 210 Series
Temperature Coefficient± 260ppm/°C
Resistor TechnologyWirewound
Resistor MountingThrough Hole
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Resistor Terminals
Solder Lug
Voltage Rating
2.625kV
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Through Hole
Resistance Tolerance
± 10%
Power Rating
75W
Product Range
Dividohm 210 Series
Resistor Technology
Wirewound
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
