0
0 Items$0.00

75W Panel / Chassis Mount Resistors :

116 Products Found
Find a huge range of 75W Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 300W Panel / Chassis Mount Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Arcol, Ohmite, Turck & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
81AH8595

RoHS

Date/Lot Code

Each
1+$72.350
5+$65.270
10+$58.190
25+$55.420
50+$54.710
More Pricing...
68ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8587

RoHS

Date/Lot Code

Each
1+$51.650
5+$48.640
10+$45.610
25+$44.700
50+$43.790
More Pricing...
150ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
51R8391

RoHS

Date/Lot Code

Each
1+$20.060
5+$17.380
10+$14.700
25+$12.620
100+$11.500
More Pricing...
3.3ohm
THS Series
75W
± 5%
Axial Leaded
1.4kV
Wirewound
± 50ppm/°C
High Power
Through Hole
49mm
47.5mm
26mm
-
-
-
73AC6543

RoHS

Date/Lot Code

Each
1+$15.820
25+$10.840
100+$10.410
250+$9.970
500+$9.750
More Pricing...
1kohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
72AC8119

RoHS

Each
1+$85.710
5+$81.300
10+$76.860
25+$71.540
50+$70.280
More Pricing...
100ohm
CAH-165 Series
75W
± 10%
Wire Leaded
1.1kV
Wirewound
± 100ppm/K
High Pulse
Panel Mount
165mm
40mm
20.6mm
-40°C
70°C
-
73AC6546

RoHS

Each
1+$12.820
25+$7.890
100+$7.080
250+$6.530
500+$6.010
More Pricing...
10ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
73AC6544

RoHS

Date/Lot Code

Each
1+$12.310
25+$7.890
100+$6.900
250+$6.830
500+$6.010
More Pricing...
1kohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
81AH8585

RoHS

Date/Lot Code

Each
1+$51.650
5+$48.640
10+$45.610
25+$45.160
50+$44.700
More Pricing...
10ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8592

RoHS

Date/Lot Code

Each
1+$51.650
5+$48.640
10+$45.610
25+$45.210
50+$44.810
More Pricing...
4.7ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8594

RoHS

Date/Lot Code

Each
1+$51.650
5+$48.640
10+$45.610
25+$44.700
50+$43.790
More Pricing...
470ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8588

RoHS

Date/Lot Code

Each
1+$70.560
5+$60.810
10+$51.050
25+$50.030
50+$49.010
More Pricing...
22ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8590

RoHS

Date/Lot Code

Each
1+$64.550
5+$57.200
10+$49.850
25+$49.010
50+$48.290
More Pricing...
33ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8593

RoHS

Date/Lot Code

Each
1+$70.700
5+$62.290
10+$53.880
25+$48.570
50+$47.850
More Pricing...
47ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8589

RoHS

Date/Lot Code

Each
1+$51.650
5+$48.640
10+$45.610
25+$45.150
50+$44.680
More Pricing...
220ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8586

RoHS

Date/Lot Code

Each
1+$54.800
5+$53.700
10+$52.610
25+$51.510
50+$50.420
More Pricing...
100ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
73AC6551

RoHS

Date/Lot Code

Each
1+$15.740
25+$11.040
100+$10.670
250+$10.660
500+$8.810
More Pricing...
22ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
71AK7982

RoHS

Each
1+$15.310
25+$11.500
100+$11.370
250+$10.470
500+$9.790
More Pricing...
150ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
01P0456

RoHS

CGS - TE CONNECTIVITY
Each
1+$19.920
5+$16.640
10+$13.360
25+$12.400
100+$11.370
More Pricing...
4.7ohm
THS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
-
01P0450

RoHS

CGS - TE CONNECTIVITY
Each
1+$21.750
5+$18.640
10+$15.530
25+$13.970
100+$12.290
More Pricing...
2.2ohm
THS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
-
71AK7988

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
4.7ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
71AK7987

RoHS

Each
1+$14.060
25+$12.950
100+$11.840
250+$10.660
500+$10.190
More Pricing...
33ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
26AM6291

RoHS

CGS - TE CONNECTIVITY
Each
1+$27.150
5+$24.400
10+$21.650
25+$19.070
100+$16.480
More Pricing...
150ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
26AM6297

RoHS

CGS - TE CONNECTIVITY
Each
1+$26.500
5+$22.810
10+$19.120
25+$16.970
100+$14.820
More Pricing...
220ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
26AM6314

RoHS

CGS - TE CONNECTIVITY
Each
1+$27.140
5+$23.350
10+$19.560
25+$17.900
100+$16.240
More Pricing...
82ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
26AM6276

RoHS

CGS - TE CONNECTIVITY
Each
1+$27.150
5+$23.360
10+$19.560
25+$17.970
100+$16.380
More Pricing...
0.1ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
1-25 of 116 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK