Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE21CCN2R2MELLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AK2117RL
Cut Tape26AK2117
Product RangeDFE21CCN_EL Series
Your Part Number
14,527 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.380 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.380 |
| 10+ | $0.316 |
| 25+ | $0.300 |
| 50+ | $0.283 |
| 100+ | $0.267 |
| 250+ | $0.254 |
| 500+ | $0.240 |
| 1000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE21CCN2R2MELLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AK2117RL
Cut Tape26AK2117
Product RangeDFE21CCN_EL Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeDFE21CCN_EL Series
Power Inductor Case0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.138ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
DFE21CCN_EL Series
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.1A
Power Inductor Case
0805 [2012 Metric]
DC Resistance Max
0.138ohm
Product Length
2mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
