Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE201210U-2R2M=P2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel98AK5936
Re-Reel57AC6609RL
Cut Tape57AC6609
Product RangeDFE201210U Series
Your Part Number
3,034 In Stock
45,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.316 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 25+ | $0.268 |
| 100+ | $0.226 |
| 250+ | $0.214 |
| 500+ | $0.202 |
| 1000+ | $0.190 |
| 2500+ | $0.182 |
| 5000+ | $0.173 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.175 |
| 9000+ | $0.162 |
| 15000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201210U-2R2M=P2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel98AK5936
Re-Reel57AC6609RL
Cut Tape57AC6609
Product RangeDFE201210U Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)2A
DC Current Rating1.2A
Inductor Case Style2mm x 1.2mm x 1mm
Product RangeDFE201210U Series
Inductor Case / Package-
DC Resistance Max0.228ohm
Inductance Tolerance± 20%
Product Length2mm
Core MaterialIron
Product Width1.2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Saturation Current (Isat)
2A
Inductor Case Style
2mm x 1.2mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1mm
RMS Current (Irms)
-
Inductor Construction
Shielded
DC Current Rating
1.2A
Product Range
DFE201210U Series
DC Resistance Max
0.228ohm
Product Length
2mm
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
