SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AH5420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.461
10+
$0.408
25+
$0.361
50+
$0.305
100+
$0.261
More Pricing...
Total:$2.30
Min: 5 / Mult: 5
10µH
1.28A
Semishielded
810mA
LQH3NPN_ME Series
3mm x 3mm x 1.4mm
-
0.228ohm
± 20%
3mm
3mm
1.4mm
80AH2786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.414
10+
$0.339
25+
$0.319
50+
$0.299
100+
$0.278
More Pricing...
Total:$0.41
Min: 1 / Mult: 1
33µH
1.5A
Semishielded
1.9A
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
0.228ohm
± 20%
6mm
6.3mm
4.5mm
76AH5435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.568
10+
$0.502
25+
$0.444
50+
$0.376
100+
$0.321
More Pricing...
Total:$2.84
Min: 5 / Mult: 5
10µH
1.28A
Semishielded
810mA
LQH3NPZ_ME Series
3mm x 3mm x 1.4mm
-
0.228ohm
± 20%
3mm
3mm
1.4mm
15AC9175

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.973
25+
$0.916
50+
$0.859
100+
$0.653
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
10µH
940mA
Shielded
750mA
WE-LQFS Series
3.8mm x 3.8mm x 1.8mm
-
0.228ohm
± 20%
3.8mm
3.8mm
1.8mm
50AK8818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.196
Total:$0.20
Min: 1 / Mult: 1
Total:$1.96
Min: 10 / Mult: 1
6.8µH
850mA
Wirewound
850mA
LCXN Series
-
-
0.228ohm
± 20%
3mm
3mm
1.2mm
77AK4675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.221
25+
$0.206
Total:$0.22
Min: 1 / Mult: 1
Total:$2.21
Min: 10 / Mult: 1
4.7µH
1.8A
Semishielded
1.3A
SRN3010C Series
-
-
0.228ohm
± 20%
3mm
3mm
0.9mm
98AK5936

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.226
5000+
$0.215
10000+
$0.193
20000+
$0.176
30000+
$0.165
More Pricing...
Total:$678.00
Min: 3000 / Mult: 3000
2.2µH
-
Shielded
2A
DFE201210U Series
-
-
0.228ohm
± 20%
2mm
1.2mm
1mm
80AK5338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.340
10+
$0.283
25+
$0.267
Total:$1.70
Min: 5 / Mult: 5
Total:$26.70
Min: 100 / Mult: 5
4.7µH
1.8A
Semishielded
1.3A
SRN3010BTA Series
-
-
0.228ohm
± 20%
3mm
3mm
0.9mm
18AM0583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.670
10+
$0.580
25+
$0.533
50+
$0.482
100+
$0.431
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
22µH
1.5A
-
1.9A
LAXH Series
-
-
0.228ohm
± 20%
5mm
5mm
3.1mm
26AM0621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.402
10+
$0.338
25+
$0.309
50+
$0.280
100+
$0.250
More Pricing...
Total:$0.40
Min: 1 / Mult: 1
10µH
1.4A
Wirewound
910mA
LCXH Series
-
-
0.228ohm
± 20%
3mm
3mm
1.5mm
18AM2065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.784
10+
$0.702
25+
$0.642
50+
$0.567
100+
$0.505
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
22µH
1.5A
-
1.9A
LCXH Series
-
-
0.228ohm
± 20%
5mm
5mm
3.1mm
03AM0665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.420
25+
$2.330
50+
$2.220
100+
$2.190
More Pricing...
Total:$12.45
Min: 5 / Mult: 5
6.8µH
2.7A
Shielded
3A
WE-LHMI Series
-
-
0.228ohm
± 20%
4.45mm
4.06mm
1.8mm
50AK8898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.196
Total:$0.20
Min: 1 / Mult: 1
Total:$1.96
Min: 10 / Mult: 1
4.7µH
850mA
Wirewound
1.5A
LSXP Series
-
-
0.228ohm
± 20%
3mm
3mm
1.2mm
47T5109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.287
Total:$574.00
Min: 2000 / Mult: 2000
6.8µH
1.2A
Shielded
1A
IFSC-1111AB-01 Series
2.9mm x 2.9mm x 1.2mm
-
0.228ohm
± 20%
2.9mm
2.9mm
1.2mm
50AK8748

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.173
5000+
$0.165
10000+
$0.148
20000+
$0.135
30000+
$0.126
More Pricing...
Total:$346.00
Min: 2000 / Mult: 2000
4.7µH
850mA
Wirewound
1.5A
LSXP Series
-
-
0.228ohm
± 20%
3mm
3mm
1.2mm
50AK8665

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.163
5000+
$0.155
10000+
$0.139
20000+
$0.127
30000+
$0.119
More Pricing...
Total:$326.00
Min: 2000 / Mult: 2000
6.8µH
850mA
Wirewound
850mA
LCXN Series
-
-
0.228ohm
± 20%
3mm
3mm
1.2mm
81AK3082

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.244
5000+
$0.240
10000+
$0.225
20000+
$0.213
30000+
$0.202
More Pricing...
Total:$732.00
Min: 3000 / Mult: 3000
4.7µH
1.8A
Semishielded
1.3A
SRN3010BTA Series
-
-
0.228ohm
± 20%
3mm
3mm
0.9mm
77AK4676

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.194
5000+
$0.190
10000+
$0.175
20000+
$0.163
30000+
$0.152
More Pricing...
Total:$582.00
Min: 3000 / Mult: 3000
4.7µH
1.8A
Semishielded
1.3A
SRN3010C Series
-
-
0.228ohm
± 20%
3mm
3mm
0.9mm
31Y5120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
3.3µH
1A
Shielded
930mA
VLS-E Series
-
0805 [2012 Metric]
0.228ohm
± 20%
2mm
2mm
1.2mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK