Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM31SN500SH1LCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel76AH5092RL Cut Tape76AH5092 |
| Product Range | EMIFIL BLM31SN Series |
| Your Part Number | |
| Technical Datasheet |
33,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.700 | $3.50 |
| Total Price | $3.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.700 |
| 10+ | $0.488 |
| 15+ | $0.455 |
| 25+ | $0.422 |
| 50+ | $0.376 |
| 125+ | $0.334 |
| 250+ | $0.283 |
| 500+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM31SN500SH1LCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel76AH5092RL Cut Tape76AH5092 |
| Product Range | EMIFIL BLM31SN Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
| Impedance | 50ohm |
| DC Current Rating | 12A |
| Product Range | EMIFIL BLM31SN Series |
| DC Resistance Max | 1600µohm |
| Impedance Tolerance | ± 12.5ohm |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.1mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
|---|---|
| DC Current Rating | 12A |
| DC Resistance Max | 1600µohm |
| Product Length | 3.2mm |
| Product Height | 1.1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Impedance | 50ohm |
|---|---|
| Product Range | EMIFIL BLM31SN Series |
| Impedance Tolerance | ± 12.5ohm |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
