Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM31KN471BH1LCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel57AC6514RL Cut Tape57AC6514 |
| Product Range | EMIFIL BLM31KN Series |
| Your Part Number | |
| Technical Datasheet |
238 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.881 | $4.40 |
| Total Price | $4.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.881 |
| 10+ | $0.627 |
| 15+ | $0.587 |
| 25+ | $0.546 |
| 50+ | $0.490 |
| 125+ | $0.440 |
| 250+ | $0.378 |
| 500+ | $0.336 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM31KN471BH1LCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel57AC6514RL Cut Tape57AC6514 |
| Product Range | EMIFIL BLM31KN Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
| Impedance | 470ohm |
| DC Current Rating | 2.7A |
| Product Range | EMIFIL BLM31KN Series |
| DC Resistance Max | 0.02ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
|---|---|
| DC Current Rating | 2.7A |
| DC Resistance Max | 0.02ohm |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Impedance | 470ohm |
|---|---|
| Product Range | EMIFIL BLM31KN Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
