BLM21AG601SN1D..
Ferrite Bead, 0805 [2012 Metric], 600 ohm, 600 mA, EMIFIL BLM21AG Series, 0.21 ohm, ± 25%
![MURATA BLM21AG601SN1D.. Ferrite Bead, 0805 [2012 Metric], 600 ohm, 600 mA, EMIFIL BLM21AG Series, 0.21 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4467592.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM21AG601SN1D..Copy |
| Newark Part No. | Re-Reel73M9133RL Cut Tape73M9133 |
| Product Range | EMIFIL BLM21AG Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM21AG601SN1D..Copy |
| Newark Part No. | Re-Reel73M9133RL Cut Tape73M9133 |
| Product Range | EMIFIL BLM21AG Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
| Impedance | 600ohm |
| Impedance | 600ohm |
| DC Current Rating | 600mA |
| DC Current Rating | 600mA |
| Product Range | EMIFIL BLM21AG Series |
| Product Range | EMIFIL BLM21AG Series |
| DC Resistance Max | 0.21ohm |
| DC Resistance Max | 0.21ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Width | 1.25mm |
| Product Height | 0.85mm |
| Product Height | 0.85mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for BLM21AG601SN1D..
2 Products Found
Product Overview
The Murata BLM21AG series are EMIFIL chip ferrite beads for suppressing high frequency noise in general signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM21AG series ferrite beads generates impedance from relatively low frequencies, therefore they are effectively used for noise suppression in wide frequency range (30MHz to several hundred MHz).
- EIA 0805 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range from -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
|---|---|
| Impedance | 600ohm |
| DC Current Rating | 600mA |
| Product Range | EMIFIL BLM21AG Series |
| DC Resistance Max | 0.21ohm |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Impedance | 600ohm |
|---|---|
| DC Current Rating | 600mA |
| Product Range | EMIFIL BLM21AG Series |
| DC Resistance Max | 0.21ohm |
| Impedance Tolerance | ± 25% |
| Product Width | 1.25mm |
| Product Height | 0.85mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
