Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM15PE300SH1DCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel29AJ4221RL Cut Tape29AJ4221 |
| Product Range | EMIFIL BLM15PE Series |
| Your Part Number | |
| Technical Datasheet |
9,620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.348 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.348 |
| 25+ | $0.194 |
| 100+ | $0.174 |
| 250+ | $0.148 |
| 500+ | $0.131 |
| 1000+ | $0.115 |
| 2500+ | $0.113 |
| 5000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | BLM15PE300SH1DCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel29AJ4221RL Cut Tape29AJ4221 |
| Product Range | EMIFIL BLM15PE Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
| Impedance | 30ohm |
| DC Current Rating | 2.3A |
| Product Range | EMIFIL BLM15PE Series |
| DC Resistance Max | 0.035ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Product Height | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
|---|---|
| DC Current Rating | 2.3A |
| DC Resistance Max | 0.035ohm |
| Product Length | 1mm |
| Product Height | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Impedance | 30ohm |
|---|---|
| Product Range | EMIFIL BLM15PE Series |
| Impedance Tolerance | ± 25% |
| Product Width | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
