Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoBLM03AG601SN1DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel76AH4994RL
Cut Tape76AH4994
Product RangeEMIFIL BLM03AG Series
Your Part Number
7,706 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.026 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.026 |
| 20+ | $0.024 |
| 30+ | $0.022 |
| 50+ | $0.021 |
| 100+ | $0.019 |
| 250+ | $0.017 |
| 500+ | $0.015 |
| 1000+ | $0.013 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM03AG601SN1DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel76AH4994RL
Cut Tape76AH4994
Product RangeEMIFIL BLM03AG Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance600ohm
DC Current Rating100mA
Product RangeEMIFIL BLM03AG Series
DC Resistance Max1.5ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
100mA
DC Resistance Max
1.5ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
EMIFIL BLM03AG Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
