Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoBLF03VK221SNGDCopy
Newark Part No.23AJ5953
Product RangeBLF03VK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $0.089 |
| 25+ | $0.087 |
| 50+ | $0.085 |
| 100+ | $0.083 |
| 250+ | $0.075 |
| 500+ | $0.074 |
| 1000+ | $0.067 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLF03VK221SNGDCopy
Newark Part No.23AJ5953
Product RangeBLF03VK Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance-
DC Current Rating800mA
Product RangeBLF03VK Series
DC Resistance Max0.155ohm
Impedance Tolerance-
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
800mA
DC Resistance Max
0.155ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
-
Product Range
BLF03VK Series
Impedance Tolerance
-
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
