Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoBLE32PN300SZ1LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AM7563
Product RangeEMIFIL BLE32PN Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1500+ | $0.299 |
| 4500+ | $0.293 |
| 7500+ | $0.275 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$448.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLE32PN300SZ1LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AM7563
Product RangeEMIFIL BLE32PN Series
Ferrite Bead Case / Package1210 [3225 Metric]
Impedance30ohm
DC Current Rating10A
Product RangeEMIFIL BLE32PN Series
DC Resistance Max1600µohm
Impedance Tolerance± 10ohm
Product Length3.2mm
Product Width2.5mm
Product Height2mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1210 [3225 Metric]
DC Current Rating
10A
DC Resistance Max
1600µohm
Product Length
3.2mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
30ohm
Product Range
EMIFIL BLE32PN Series
Impedance Tolerance
± 10ohm
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
