Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDL2412SCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61K2968
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 23+ | $15.970 |
| 46+ | $15.740 |
| 115+ | $15.450 |
Price for:Each
Minimum: 23
Multiple: 23
$367.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDL2412SCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61K2968
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
DC / DC Converter MountingThrough Hole
Height11.1mm
Depth21.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCLead (17-Jan-2022)
Product Overview
The NDL2412SC is an isolated wide input single-output DC/DC Converter has regulated outputs over the wide temperature range of -40 to 85°C. The input voltage range is 2:1 with the output power at 2W and the input to output isolation is 1kVDC. Continuous short circuit protection, external control provides state of the art functionality. Nominal input voltages of 5V with output voltages of 5V are available as standard with custom parts on request. The plastic case is rated to UL94V-0 with encapsulant to UL94V-1.
- Continuous short circuit protection with current fold back
- No electrolytic capacitors
- Fully encapsulated
- External control
- Low noise
- Fully encapsulated
- 1kVDC Isolation
- 0.9W/cm³ Power density
- 83% Efficiency
- 51pF Isolation capacitance
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
167mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
21.8mm
Input Voltage DC Max
36V
SVHC
Lead (17-Jan-2022)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.2mm
Height
11.1mm
Input Voltage DC Min
18V
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
