Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D24H24MC-R13Copy
Newark Part No.03AC0323
Product RangeMGJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 50+ | $18.900 |
| 100+ | $18.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 92
Multiple: 92
$1,738.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6D24H24MC-R13Copy
Newark Part No.03AC0323
Product RangeMGJ Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeHalf Bridge
Input Ratio2:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 124V
Output Current - Output 1125mA
Output Voltage - Output 224V
Output Current - Output 2125mA
Output RegulationUnregulated
Input Voltage DC Min18V
Isolation Voltage5.7kV
Input Voltage DC Max36V
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width22.61mm
Height14.05mm
Depth29.51mm
Product RangeMGJ Series
SVHCLead
Product Overview
The MGJ6D24H24MC-R13 from Murata Power Solutions is MGJ6 half bridge series 5.2KVDC isolated 6W dual output gate drive SM DC/DC converter. The MGJ6 series of DC/DC converters is ideal for simultaneously powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs, silicon and silicon carbide Mosfets in half bridge circuits. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters.
- Input voltage range from 18V to 36V
- Rated (isolated) output voltage/current is 24V/125mA at output 1 VH and 2 VL
- Output power is 3W at output 1VH and output 2VL
- Maximum load regulation is 3% at output 1VH and output 2VL
- Maximum ripple noise is 150mVp-p at output 1VH and output 2VL
- Efficiency of 84%, no opto feedback
- Characterised dv/dt immunity 80KV/μs at 1.6KV, DC link voltage 3KVDC
- Ultra low coupling capacitance typically 15pF
- 105°C operating temperature
- Two isolated output voltages for IGBT/SiC & Mosfet gate drives in half bridge configuration
Applications
Power Management
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Input Voltage DC Min
18V
Input Voltage DC Max
36V
DC / DC Converter Output Type
Fixed
Width
22.61mm
Depth
29.51mm
SVHC
Lead
DC / DC Converter Type
Half Bridge
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
24V
Output Regulation
Unregulated
Isolation Voltage
5.7kV
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Surface Mount Device
Height
14.05mm
Product Range
MGJ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
