| Quantity | Price |
|---|---|
| 10+ | $17.930 |
Product Information
Product Overview
The MGJ6D051510WMC-R7 from Murata Power Solutions is a MGJ6 series 14mm 10.2KVDC isolated 6W gate drive SM DC/DC converter. With 14mm creepage and clearance distances and reinforced insulation rating of 690VAC the MGJ6 14mm is ideally suited for use in higher efficiency 690VAC industrial electrical distribution systems. Offering configurable dual output voltages the MGJ6 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters.
- Input voltage range from 4.5V to 9V, nominal input voltage is 5V
- Optimised bipolar output voltages for IGBT gate drives, 3KVDC link voltage
- Configurable +15V/-10V dual outputs for all gate drive applications
- Rated output current is 240mA(output1), 240mA (output2)
- Output power is 3.6W (output1), 2.4W (output2)
- Load regulation is 5% typical and 10% max (output1), 5% typical and 10% max (output2)
- Typical ripple & noise is 105mVp-p (output1), 80mVp-p(output2)
- 1500mA input current at rated load, 77.5% typical efficiency, 13pF ultra low coupling capacitance
- Switching frequency is 100KHz, no opto feedback, characterised dv/dt immunity 80K/μs at 1.6KV
- Operating temperature of -40°C to 105°C and partial discharge performance
Applications
Power Management, Industrial
Technical Specifications
Gate Drive
2:1
2 Output
240mA
240mA
10.2kV
Fixed
9.15mm
45.98mm
9V
Lead
DIP
3.6W
15V
-10V
Unregulated
5V
27.81mm
Surface Mount Device
4.5V
MGJ6 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate