2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated DC / DC Front End Rack Mount Power Supplies
                                                                                                  5. D1U54 Series Isolated DC / DC Front End Rack Mount Power Supplies

                                                                                                  D1U54 Series Isolated DC / DC Front End Rack Mount Power Supplies:

                                                                                                  2 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  Rack U Height
                                                                                                  DC / DC Converter Output Type
                                                                                                  DC / DC Converter Mounting
                                                                                                  Width
                                                                                                  Height
                                                                                                  Input Voltage DC Min
                                                                                                  Depth
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  D1U54-D-1500-12-HA3C
                                                                                                  MURATA POWER SOLUTIONS D1U54-D-1500-12-HA3C
                                                                                                  93Y2405

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Front End - Rack Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 2:1
                                                                                                  4. 1.5 kW
                                                                                                  5. 2 Output
                                                                                                  6. 12 V
                                                                                                  7. 125 A
                                                                                                  Each
                                                                                                  50+
                                                                                                  $826.220
                                                                                                  Total:$82,622.00
                                                                                                  Min: 100 / Mult: 10
                                                                                                  ITE
                                                                                                  2:1
                                                                                                  1.5kW
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  125A
                                                                                                  5V
                                                                                                  4A
                                                                                                  500V
                                                                                                  -48V
                                                                                                  1U
                                                                                                  Fixed
                                                                                                  Rack
                                                                                                  54.5mm
                                                                                                  40mm
                                                                                                  -40V
                                                                                                  321.5mm
                                                                                                  -72V
                                                                                                  D1U54 Series
                                                                                                  D1U54-D-1500-12-HB4C
                                                                                                  MURATA POWER SOLUTIONS D1U54-D-1500-12-HB4C
                                                                                                  93Y2407

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Front End - Rack Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 2:1
                                                                                                  4. 1.5 kW
                                                                                                  5. 2 Output
                                                                                                  6. 12 V
                                                                                                  7. 125 A
                                                                                                  Each
                                                                                                  50+
                                                                                                  $826.220
                                                                                                  Total:$82,622.00
                                                                                                  Min: 100 / Mult: 10
                                                                                                  ITE
                                                                                                  2:1
                                                                                                  1.5kW
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  125A
                                                                                                  12V
                                                                                                  125A
                                                                                                  500V
                                                                                                  -48V
                                                                                                  1U
                                                                                                  Fixed
                                                                                                  Rack
                                                                                                  54.5mm
                                                                                                  40mm
                                                                                                  -40V
                                                                                                  321.5mm
                                                                                                  -72V
                                                                                                  D1U54 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.