Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoBWR-5/6-3.3/7-D12-C
Newark Part No.87K3518
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoBWR-5/6-3.3/7-D12-C
Newark Part No.87K3518
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max33W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 23.3V
Output Current - Output 27A
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width50.8mm
Height11.43mm
DC / DC Converter MountingSurface Mount Device
Depth50.8mm
Input Voltage DC Min10V
Input Voltage DC Max18V
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
6A
Output Current - Output 2
7A
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.43mm
Depth
50.8mm
Input Voltage DC Max
18V
SVHC
To Be Advised
DC / DC Converter Type
-
Output Power Max
33W
Output Voltage - Output 1
5V
Output Voltage - Output 2
3.3V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
50.8mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
10V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate