Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60B104CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel48W3863RL
Cut Tape48W3863
Product Range6000B Series
Your Part Number
163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.930 | $4.93 |
| Total Price | $4.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 10+ | $4.720 |
| 25+ | $4.280 |
| 50+ | $3.840 |
| 100+ | $3.740 |
| 500+ | $3.330 |
| 1000+ | $3.250 |
| 2500+ | $3.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60B104CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel48W3863RL
Cut Tape48W3863
Product Range6000B Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)7.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range6000B Series
Power Inductor Case27mm x 19.5mm x 20mm
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 15%
Product Length27mm
Product Width19.5mm
Product Height20mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
6000B Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
19.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
-
Power Inductor Case
27mm x 19.5mm x 20mm
DC Resistance Max
0.025ohm
Product Length
27mm
Product Height
20mm
Technical Docs (2)
Alternatives for 60B104C
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
