7.5A SMD Power Inductors:

73 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH7070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.250
10+
$3.180
25+
$3.120
50+
$3.050
100+
$2.820
More Pricing...
Total:$3.25
Min: 1 / Mult: 1
2.2µH
7.5A
Shielded
7.5A
WE-HCI Series
5.6mm x 5.3mm x 4mm
-
0.0113ohm
± 20%
5.6mm
5.3mm
4mm
44W4646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$4.130
25+
$4.000
50+
$3.870
100+
$3.740
More Pricing...
Total:$4.20
Min: 1 / Mult: 1
18µH
7.5A
Shielded
7.5A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
-
0.022ohm
± 20%
13.2mm
12.8mm
6.2mm
44W4642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.460
25+
$2.410
50+
$2.350
100+
$2.280
More Pricing...
Total:$2.52
Min: 1 / Mult: 1
4.7µH
7.5A
Shielded
8A
WE-HCC Series
8.4mm x 7.9mm x 7.2mm
-
0.0124ohm
± 20%
8.4mm
7.9mm
7.2mm
82T3267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.720
25+
$2.640
50+
$2.550
100+
$2.370
More Pricing...
Total:$2.77
Min: 1 / Mult: 1
2.2µH
7.5A
Shielded
14A
WE-LHMI Series
7.3mm x 6.6mm x 4.8mm
-
0.012ohm
± 20%
7.3mm
6.6mm
4.8mm
85AJ5071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.050
10+
$1.000
Total:$1.05
Min: 1 / Mult: 1
Total:$100.00
Min: 100 / Mult: 1
5.6µH
7.5A
Shielded
17A
SRP8540A Series
-
-
0.035ohm
± 20%
8.1mm
8.4mm
3.8mm
51AC8875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.992
Total:$0.99
Min: 1 / Mult: 1
Total:$99.20
Min: 100 / Mult: 1
10µH
7.5A
Shielded
8.5A
ASPI-1040HI Series
11.15mm x 10mm x 4mm
-
0.03ohm
± 20%
11.15mm
10mm
4mm
88T7102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$2.600
25+
$2.500
50+
$2.390
100+
$2.180
More Pricing...
Total:$2.69
Min: 1 / Mult: 1
3.3µH
7.5A
Shielded
9A
WE-PD Series
10mm x 10mm x 5mm
-
0.0105ohm
± 30%
10mm
10mm
5mm
62AJ9444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$2.380
25+
$2.320
50+
$2.250
100+
$2.190
Total:$2.89
Min: 1 / Mult: 1
2.2µH
7.5A
Shielded
7.5A
WE-MAIA Series
5.4mm x 5.4mm x 3.1mm
-
0.0161ohm
± 20%
5.4mm
5.4mm
3.1mm
90Y9894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.825
25+
$0.734
50+
$0.681
100+
$0.628
250+
$0.588
More Pricing...
Total:$8.25
Min: 10 / Mult: 10
1µH
7.5A
-
14.1A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
-
0.01056ohm
± 20%
5.5mm
5mm
3mm
48W3884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.060
10+
$8.920
25+
$8.510
50+
$8.090
100+
$7.400
More Pricing...
Total:$9.06
Min: 1 / Mult: 1
68µH
7.5A
Shielded
9.5A
WE-HCI Series
22.5mm x 22mm x 12mm
-
0.0273ohm
± 20%
22.5mm
22mm
12mm
38K0084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.420
25+
$1.270
50+
$1.240
100+
$1.210
More Pricing...
Total:$1.66
Min: 1 / Mult: 1
1µH
7.5A
Shielded
10A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
0.007ohm
± 20%
10.4mm
10.4mm
4.8mm
44W4614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.580
10+
$4.500
25+
$4.360
50+
$4.220
100+
$4.070
More Pricing...
Total:$4.58
Min: 1 / Mult: 1
1.5µH
7.5A
Shielded
12A
WE-HCI Series
7mm x 6.9mm x 3mm
-
0.0127ohm
± 20%
7mm
6.9mm
3mm
87X9462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.450
10+
$1.240
25+
$1.160
50+
$1.110
Total:$1.45
Min: 1 / Mult: 1
Total:$111.00
Min: 100 / Mult: 1
3.5µH
7.5A
Shielded
7.6A
SRR1260A Series
12.5mm x 12.5mm x 6mm
-
0.013ohm
± 30%
12.5mm
12.5mm
6mm
64X8672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$1.400
25+
$1.250
50+
$1.220
100+
$1.190
Total:$1.64
Min: 1 / Mult: 1
Total:$14.00
Min: 10 / Mult: 1
18µH
7.5A
Shielded
11A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
-
0.045ohm
± 20%
13.5mm
12.5mm
4.8mm
69AH5186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
10+
$2.260
25+
$2.190
50+
$2.110
100+
$1.950
Total:$2.45
Min: 1 / Mult: 1
2.2µH
7.5A
Shielded
7.5A
WE-MAPI Series
5.4mm x 5.4mm x 3.1mm
-
0.0161ohm
± 20%
5.4mm
5.4mm
3.1mm
32AJ8874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.080
Total:$1.08
Min: 1 / Mult: 1
Total:$108.00
Min: 100 / Mult: 1
8.2µH
7.5A
Shielded
6.5A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
0.045ohm
± 20%
7.3mm
6.6mm
4.8mm
97AH8090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.744
10+
$0.633
25+
$0.602
50+
$0.571
100+
$0.540
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
2.2µH
7.5A
Shielded
9A
AMDLA7030S Series
7.1mm x 6.6mm x 2.8mm
-
0.015ohm
± 20%
7.1mm
6.6mm
2.8mm
23T1136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.751
10+
$0.653
25+
$0.621
50+
$0.589
100+
$0.557
More Pricing...
Total:$0.75
Min: 1 / Mult: 1
Total:$55.70
Min: 100 / Mult: 1
1µH
7.5A
Unshielded
9A
SDR1005 Series
12.7mm x 10mm x 5mm
-
7000µohm
± 20%
12.7mm
10mm
5mm
32AJ8812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
10+
$1.240
25+
$1.160
Total:$1.63
Min: 1 / Mult: 1
Total:$116.00
Min: 100 / Mult: 1
10µH
7.5A
Shielded
8.6A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
0.03ohm
± 20%
11mm
10mm
3.8mm
64X8598

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$1.110
Total:$1.27
Min: 1 / Mult: 1
10µH
7.5A
Shielded
12A
SRP1038A Series
-
-
0.03ohm
± 20%
11mm
10mm
3.8mm
29AK8130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.840
10+
$2.420
Total:$2.84
Min: 1 / Mult: 1
Total:$242.00
Min: 100 / Mult: 1
22µH
7.5A
Shielded
8A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
-
0.0392ohm
± 20%
13.6mm
12.6mm
6.2mm
58AK1851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
10+
$3.130
25+
$3.030
50+
$2.930
100+
$2.720
More Pricing...
Total:$3.17
Min: 1 / Mult: 1
3.9µH
7.5A
Shielded
12A
WE-LHMI Series
-
-
0.0145ohm
± 20%
11mm
10mm
3.8mm
29AM4335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$2.040
25+
$1.870
50+
$1.700
100+
$1.570
More Pricing...
Total:$10.70
Min: 5 / Mult: 5
2.2µH
7.5A
Shielded
5.5A
SRP4021HMT Series
-
-
0.023ohm
± 20%
4.2mm
4.1mm
1.9mm
80AK5379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$2.120
25+
$1.940
50+
$1.750
100+
$1.570
More Pricing...
Total:$2.26
Min: 1 / Mult: 1
22µH
7.5A
Shielded
11A
SRP1245CC Series
-
-
0.058ohm
± 20%
13.5mm
12.5mm
4.8mm
44AM8556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$1.860
25+
$1.780
50+
$1.710
100+
$1.630
More Pricing...
Total:$2.20
Min: 1 / Mult: 1
10µH
7.5A
Shielded
7.4A
WE-XHMI Series
-
-
0.044ohm
± 20%
6.6mm
6.4mm
3.1mm
1-25 of 73 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK