Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No49102SC
Newark Part No.12N4217
Product Range4900S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.000 |
| 1000+ | $0.972 |
Price for:Each
Minimum: 500
Multiple: 500
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No49102SC
Newark Part No.12N4217
Product Range4900S Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range4900S Series
Power Inductor Case12.2mm x 12.2mm x 8mm
DC Resistance Max1.5ohm
Inductance Tolerance± 20%
Product Length12.2mm
Product Width12.2mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
4900S Series
DC Resistance Max
1.5ohm
Product Length
12.2mm
Product Height
8mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
-
Power Inductor Case
12.2mm x 12.2mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate