Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No39U801C
Newark Part No.59T0300
Product Range3900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 550
Multiple: 550
$819.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No39U801C
Newark Part No.59T0300
Product Range3900 Series
Technical Datasheet
Inductance800nH
RMS Current (Irms)18A
Inductor ConstructionUnshielded
Product Range3900 Series
Saturation Current (Isat)25.7A
Power Inductor Case12.9mm x 12.9mm x 5.8mm
Inductance Tolerance± 30%
DC Resistance Max2.5mohm
Product Length12.9mm
Product Width12.9mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
800nH
Inductor Construction
Unshielded
Saturation Current (Isat)
25.7A
Inductance Tolerance
± 30%
Product Length
12.9mm
Product Height
5.8mm
RMS Current (Irms)
18A
Product Range
3900 Series
Power Inductor Case
12.9mm x 12.9mm x 5.8mm
DC Resistance Max
2.5mohm
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
