0
0 Items$0.00

800nH SMD Power Inductors :

24 Products Found
Find a huge range of 800nH SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 4.7µH, 2.2µH, 3.3µH & 22µH SMD Power Inductors from the worlds top manufacturers including: Coilcraft, Murata Power Solutions, Bourns, Taiyo Yuden & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
75AJ2653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.380
25+$2.230
100+$2.070
250+$1.940
500+$1.900
More Pricing...
800nH
16A
Unshielded
35A
WE-PD4 Series
22mm x 15mm x 7mm
-
3000µohm
± 20%
22mm
15mm
7mm
29AM7712

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$2.130
25+$1.710
100+$1.310
250+$1.280
500+$1.210
More Pricing...
800nH
23A
Shielded
29A
3656 Series
-
4540 [1110 Metric]
2700µohm
± 20%
11.5mm
10mm
3.8mm
46AM8909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.499
10+$0.416
15+$0.393
25+$0.369
50+$0.360
More Pricing...
800nH
1A
Shielded
1.8A
ADL Series
-
0805 [2012 Metric]
0.12ohm
± 20%
2.2mm
1.25mm
1.65mm
59T0300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
550+$3.480
1100+$3.340
1650+$3.100
2750+$2.820
5500+$2.560
More Pricing...
800nH
18A
Unshielded
25.7A
3900 Series
12.9mm x 12.9mm x 5.8mm
-
2.5mohm
± 30%
12.9mm
12.9mm
5.8mm
59T0269

RoHS

Each
650+$2.580
1300+$2.160
1950+$2.010
3250+$1.860
6500+$1.680
More Pricing...
800nH
16A
Unshielded
20A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
2.5mohm
± 20%
10.4mm
10.4mm
5.6mm
48T7072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.179
5000+$0.165
7500+$0.163
12500+$0.160
25000+$0.157
More Pricing...
800nH
4.1A
Shielded
6.4A
NRS Series
6mm x 6mm x 2mm
-
0.02ohm
± 30%
6mm
6mm
2mm
59T0261

RoHS

Each
650+$2.580
1300+$2.160
1950+$2.010
3250+$1.860
6500+$1.680
More Pricing...
800nH
10.5A
Unshielded
20A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
5mohm
± 20%
10.4mm
10.4mm
5.6mm
09J2983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1200+$0.489
2400+$0.478
3600+$0.473
6000+$0.467
12000+$0.458
More Pricing...
800nH
7.8A
Shielded
8.5A
SRU1048 Series
-
-
3.6mohm
± 30%
-
-
-
59T0279

RoHS

Each
650+$1.340
1300+$1.310
1950+$1.290
3250+$1.260
6500+$1.230
More Pricing...
800nH
12.5A
Unshielded
20A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
0.0037ohm
± 20%
10.4mm
10.4mm
5.6mm
06X7315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
25+$1.220
100+$0.979
250+$0.826
500+$0.793
More Pricing...
800nH
16A
Unshielded
35A
SDR2207 Series
22mm x 15mm x 7mm
-
2800µohm
± 20%
22mm
15mm
7mm
29X7818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.265
5000+$0.260
7500+$0.254
12500+$0.249
25000+$0.244
More Pricing...
800nH
4.1A
Shielded
6.4A
NRS Series
6mm x 6mm x 2mm
-
0.02ohm
± 30%
6mm
6mm
2mm
51AC1841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.540
10+$1.330
15+$1.280
25+$1.220
50+$1.100
More Pricing...
800nH
13.1A
Shielded
18A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
-
5650µohm
± 20%
5.5mm
5.3mm
2.9mm
65AC4077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.490
10+$1.260
15+$1.190
25+$1.120
50+$1.090
More Pricing...
800nH
13.1A
Shielded
20A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
-
5650µohm
± 20%
5.5mm
5.3mm
2.9mm
51AC1836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.780
10+$1.690
15+$1.550
25+$1.410
50+$1.290
More Pricing...
800nH
13A
Shielded
13.5A
ASPIAIG-F5020 Series
5.5mm x 5.3mm x 1.9mm
-
0.0118ohm
± 20%
5.5mm
5.3mm
1.9mm
75AJ2616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.410
25+$3.150
100+$2.670
250+$2.410
500+$2.360
More Pricing...
800nH
34A
Shielded
56A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
-
420µohm
± 20%
12.8mm
13.5mm
10.7mm
99W1495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+$1.480
3000+$1.450
5000+$1.420
800nH
13A
Shielded
12A
XAL5020 Series
5.48mm x 5.28mm x 2mm
-
0.0118ohm
± 20%
5.48mm
5.28mm
2mm
69W3648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.920
25+$4.660
100+$3.780
250+$3.680
500+$3.490
More Pricing...
800nH
30A
Shielded
85A
SER2000 Series
19.18mm x 9.27mm x 12.95mm
-
1820µohm
± 20%
19.18mm
9.27mm
12.95mm
99W1457

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+$1.980
750+$1.880
1250+$1.780
800nH
9.43A
Shielded
22.48A
SER80xx Series
8.8mm x 8.5mm x 5mm
-
5880µohm
± 20%
8.8mm
8.5mm
5mm
69W3624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.020
25+$3.160
100+$2.570
250+$2.500
500+$2.370
More Pricing...
800nH
45A
Shielded
53A
SER2000 Series
19.18mm x 9.27mm x 9.4mm
-
1000µohm
± 20%
19.18mm
9.27mm
9.4mm
75Y3959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.690
25+$3.270
100+$2.770
250+$2.520
500+$2.350
More Pricing...
800nH
9.4A
Shielded
4.2A
XFL6012 Series
6.56mm x 6.36mm x 1.2mm
-
0.0207ohm
± 20%
6.56mm
6.36mm
1.2mm
69W4174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.370
25+$2.650
100+$2.150
250+$2.110
500+$2.060
More Pricing...
800nH
25.8A
Shielded
37.8A
XAL7070 Series
7.5mm x 7.2mm x 7mm
-
2290µohm
± 20%
7.5mm
7.2mm
7mm
69W4118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.810
25+$2.260
100+$1.750
250+$1.700
500+$1.670
More Pricing...
800nH
13A
Shielded
18.5A
XAL5030 Series
5.48mm x 5.28mm x 3.1mm
-
5650µohm
± 20%
5.48mm
5.28mm
3.1mm
99W1456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.270
25+$2.630
100+$2.030
250+$1.980
500+$1.880
More Pricing...
800nH
9.43A
Shielded
22.48A
SER80xx Series
8.8mm x 8.5mm x 5mm
-
5880µohm
± 20%
8.8mm
8.5mm
5mm
29AH8425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.250
25+$1.810
100+$1.400
250+$1.360
500+$1.300
More Pricing...
800nH
8.3A
Shielded
4A
XEL3520 Series
-
-
0.02355ohm
± 20%
3.5mm
3.2mm
2mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK