Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No37501CCopy
Newark Part No.59T0251
Product Range3700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 700
Multiple: 700
$1,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No37501CCopy
Newark Part No.59T0251
Product Range3700 Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)19.5A
Inductor ConstructionUnshielded
Product Range3700 Series
Saturation Current (Isat)30A
Power Inductor Case14.5mm x 11.5mm x 5.8mm
Inductance Tolerance± 20%
DC Resistance Max1mohm
Product Length14.5mm
Product Width11.5mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
500nH
Inductor Construction
Unshielded
Saturation Current (Isat)
30A
Inductance Tolerance
± 20%
Product Length
14.5mm
Product Height
5.8mm
RMS Current (Irms)
19.5A
Product Range
3700 Series
Power Inductor Case
14.5mm x 11.5mm x 5.8mm
DC Resistance Max
1mohm
Product Width
11.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
