Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No37242C
Newark Part No.59T0247
Product Range3700 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No37242C
Newark Part No.59T0247
Product Range3700 Series
Technical Datasheet
Inductance2.4µH
RMS Current (Irms)12A
Inductor ConstructionUnshielded
Product Range3700 Series
Saturation Current (Isat)16.5A
Power Inductor Case14.5mm x 11.5mm x 5.8mm
Inductance Tolerance± 10%
DC Resistance Max3mohm
Product Length14.5mm
Product Width11.5mm
Product Height5.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.4µH
Inductor Construction
Unshielded
Saturation Current (Isat)
16.5A
Inductance Tolerance
± 10%
Product Length
14.5mm
Product Height
5.8mm
RMS Current (Irms)
12A
Product Range
3700 Series
Power Inductor Case
14.5mm x 11.5mm x 5.8mm
DC Resistance Max
3mohm
Product Width
11.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate