Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No27223CCopy
Newark Part No.83T6075
Product Range2700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$4,675.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No27223CCopy
Newark Part No.83T6075
Product Range2700 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)750mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case9mm x 7.7mm x 1.65mm
Product Range2700 Series
DC Resistance Max300mohm
Inductance Tolerance± 20%
Product Length9mm
Product Width7.7mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
9mm x 7.7mm x 1.65mm
DC Resistance Max
300mohm
Product Length
9mm
Product Height
1.65mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
-
Product Range
2700 Series
Inductance Tolerance
± 20%
Product Width
7.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
