Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24330CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62K0610
Product Range2400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.920 |
| 3000+ | $1.820 |
| 4500+ | $1.670 |
| 7500+ | $1.520 |
| 15000+ | $1.390 |
| 37500+ | $1.190 |
| 75000+ | $1.040 |
| 150000+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$2,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24330CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62K0610
Product Range2400 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)880mA
Inductor ConstructionUnshielded
Product Range2400 Series
Saturation Current (Isat)880mA
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Inductance Tolerance-
DC Resistance Max0.23ohm
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Saturation Current (Isat)
880mA
Inductance Tolerance
-
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
880mA
Product Range
2400 Series
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
0.23ohm
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
