Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No12LRS225CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11R2206
Product Range1200LRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.867 |
| 500+ | $0.835 |
| 1000+ | $0.796 |
Price for:Each
Minimum: 250
Multiple: 250
$216.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No12LRS225CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11R2206
Product Range1200LRS Series
Technical Datasheet
Product Range1200LRS Series
Inductance2.2mH
Inductor ConstructionShielded
RMS Current (Irms)280mA
Saturation Current (Isat)280mA
DC Resistance Max4.6ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1200LRS Series
Inductor Construction
Shielded
Saturation Current (Isat)
280mA
Inductance Tolerance
± 15%
Inductance
2.2mH
RMS Current (Irms)
280mA
DC Resistance Max
4.6ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
