Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 99C 5C 0.7MM H 500GCopy
Newark Part No.96K9100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.480 |
| 25+ | $86.660 |
| 50+ | $79.830 |
| 100+ | $73.010 |
| 250+ | $66.190 |
Price for:Each
Minimum: 1
Multiple: 1
$93.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 99C 5C 0.7MM H 500GCopy
Newark Part No.96K9100
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric0.71mm
External Diameter - Imperial0.028"
Melting Temperature227°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.028"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.71mm
Melting Temperature
227°C
Weight - Imperial
1.102lb
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 362 99C 5C 0.7MM H 500G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
