Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 97SC 5C 1.2MM H 500GCopy
Newark Part No.31M0885
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $293.930 |
| 10+ | $283.940 |
| 25+ | $273.940 |
| 50+ | $263.940 |
| 100+ | $243.940 |
Price for:Each
Minimum: 1
Multiple: 1
$293.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 97SC 5C 1.2MM H 500GCopy
Newark Part No.31M0885
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric1.2mm
External Diameter - Imperial0.047"
Melting Temperature217°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.047"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1.2mm
Melting Temperature
217°C
Weight - Imperial
1.102lb
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 309 97SC 5C 1.2MM H 500G
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
