Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC24617
Newark Part No.03P9715
Your Part Number
Technical Datasheet
105 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $287.580 |
Price for:Each
Minimum: 1
Multiple: 1
$287.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC24617
Newark Part No.03P9715
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size176mm
External Depth89mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM335CFM
Noise Rating66dBA
Power Rating30W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating270mA
IP Rating-
Air Flow - m3/min9.49m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Axial fan with aluminium die-cast frame
- Rated speed is 2800/3250RPM
- Clockwise direction of rotation viewed from front fan blade
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
176mm
Bearing Type
Precision Ball Bearing
Noise Rating
66dBA
Rated Speed
3250rpm
Current Rating
270mA
Air Flow - m3/min
9.49m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
335CFM
Power Rating
30W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC24617
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate