Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC23725Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01N3749
Your Part Number
152 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.780 |
| 10+ | $33.970 |
| 50+ | $31.150 |
| 100+ | $29.330 |
| 250+ | $27.010 |
Price for:Each
Minimum: 1
Multiple: 1
$35.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC23725Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01N3749
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM88CFM
Noise Rating36dBA
Power Rating9.8W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating170mA
IP Rating-
Air Flow - m3/min2.49m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC23725
8 Products Found
Product Overview
The MC23725 is a Tube-axial Square AC Fan with precision ball bearing system and lead wire terminals. It features black die-cast aluminium housing and reliable shaded-pole motor construction.
- UL94V-0 Flammability rated thermoplastic PBT impeller
- Counter-clockwise direction of rotation
- Impedance protected
- 500MΩ at 500VDC Insulation resistance
- 1800VAC/sec Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Precision Ball Bearing
Noise Rating
36dBA
Rated Speed
2700rpm
Current Rating
170mA
Air Flow - m3/min
2.49m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
88CFM
Power Rating
9.8W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
