Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC23721
Newark Part No.01N3745
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.090 |
| 50+ | $46.270 |
| 100+ | $44.450 |
| 250+ | $42.130 |
Price for:Each
Minimum: 40
Multiple: 40
$1,963.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC23721
Newark Part No.01N3745
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM78CFM
Noise Rating70dBA
Power Rating9W
Rated Speed2300rpm
Power Connection TypeTerminals
Current Rating60mA
IP Rating-
Air Flow - m3/min2.21m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC23721 is a Tube-axial Square AC Fan with precision ball bearing system and lead wire terminals. It features black die-cast aluminium housing and reliable shaded-pole motor construction.
- UL94V-0 Flammability rated thermoplastic PBT impeller
- Counter-clockwise direction of rotation
- Impedance protected
- 100MΩ at 500VDC Insulation resistance
- 1800VAC/sec Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
119mm
Bearing Type
Precision Ball Bearing
Noise Rating
70dBA
Rated Speed
2300rpm
Current Rating
60mA
Air Flow - m3/min
2.21m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
78CFM
Power Rating
9W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC23721
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate