Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC19695Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70K8578
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.610 |
| 10+ | $23.690 |
Price for:Each
Minimum: 1
Multiple: 1
$24.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19695Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70K8578
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38.5mm
Bearing TypeSleeve Bearing
Air Flow - CFM105CFM
Noise Rating48dBA
Power Rating19W
Rated Speed2550rpm
Power Connection Type2 Lead Wires
Current Rating125mA
IP Rating-
Air Flow - m3/min2.97m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC19695 is a 125VAC Axial Fan with lubricated sleeve bearing and wire leaded power connection. Die-cast aluminum frame and thermoplastic PBT impeller. 24AWG gray lead wire. Counter-clockwise direction of rotation viewed from front of fan blade and reliable shaded pole motor construction.
- UL94V-0 Flammability rating
- 2550/2900RPM ±10% Speed rating
- -10 to 70°C Operating temperature range
- 19/20W Rated power
- 0.25/0.3"-H₂O Static pressure
- Impedance protected
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
48dBA
Rated Speed
2550rpm
Current Rating
125mA
Air Flow - m3/min
2.97m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
105CFM
Power Rating
19W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC19695
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
