Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC0805N820J101A2.54MMCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 46P6641 |
| Your Part Number | |
| Technical Datasheet |
2,491 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.158 |
| 10+ | $0.104 |
| 50+ | $0.088 |
| 100+ | $0.071 |
| 250+ | $0.059 |
| 500+ | $0.050 |
| 1000+ | $0.044 |
| 2500+ | $0.039 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC0805N820J101A2.54MMCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 46P6641 |
| Technical Datasheet | |
| Capacitance | 82pF |
| Voltage(DC) | 100V |
| Capacitance Tolerance | ± 5% |
| Capacitor Terminals | PC Pin |
| Dielectric Characteristic | C0G / NP0 |
| Lead Spacing | 2.54mm |
| Capacitor Case / Package | Radial Leaded |
| Product Range | - |
| Product Diameter | - |
| Product Length | 4.2mm |
| Product Width | 3.8mm |
| Product Height | 3.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Capacitance | 82pF |
|---|---|
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | - |
| Product Width | 3.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Terminals | PC Pin |
| Lead Spacing | 2.54mm |
| Product Range | - |
| Product Length | 4.2mm |
| Product Height | 3.8mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
