Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001605
Newark Part No.14AC8496
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage48VDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial75CFM
Air Flow - CFM75CFM
Flow Rate - Metric127.5m³/h
Noise Rating47dBA
Power Rating6W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating125mA
IP RatingIP56
Air Flow - m3/min2.125m³/min
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Square
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Air Flow - CFM
75CFM
Noise Rating
47dBA
Rated Speed
4500rpm
Current Rating
125mA
Air Flow - m3/min
2.125m³/min
SVHC
No SVHC (14-Jun-2023)
Voltage Type
DC
Supply Voltage
48VDC
External Depth
25mm
Flow Rate - Imperial
75CFM
Flow Rate - Metric
127.5m³/h
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
