Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLF50B
Newark Part No.97K3076
Product RangeMP LF Series
Your Part Number
Technical Datasheet
13,537 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.430 |
| 100+ | $1.900 |
| 500+ | $1.560 |
| 1000+ | $1.350 |
| 5000+ | $1.200 |
| 10000+ | $1.080 |
| 25000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLF50B
Newark Part No.97K3076
Product RangeMP LF Series
Technical Datasheet
Cable Diameter5mm
Frequency Min10MHz
Frequency Max300MHz
Impedance115ohm
Product RangeMP LF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LF50B is a hinged clamp Ferrite Core easy to fit data line filters providing a simple solution to the problems of radiated noise emissions generated by electronic equipment. The filter simply clips around the cable to be shielded and locks closed with no need to disconnect the cable or remove connectors.
- No grounding is required unlike cable shields
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Diameter
5mm
Frequency Max
300MHz
Product Range
MP LF Series
Frequency Min
10MHz
Impedance
115ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability