Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCBS-TV-1804Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14T2233
Product RangeCBS Series
Your Part Number
1,463 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 25+ | $4.200 |
| 50+ | $3.870 |
| 100+ | $3.570 |
| 250+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCBS-TV-1804Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14T2233
Product RangeCBS Series
Technical Datasheet
Product RangeCBS Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Stud Size - MetricM2.5
Stud Size - Imperial#4
Stud Size - Imperial4
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CBS-TV-1804 is a Fork/Spade Tongue Terminal made of copper with electro-tin plated finish. The CBS series terminal comes with a red vinyl (PVC) UL94V-0 rated insulated rigid sleeve. The wire guide barrel consists of butted seam. The flexure occurs over wide area on the wire insulation rather than at juncture. The funnel shaped sleeve guides wire stands into the barrel. It accepts 22 to 18AWG wire.
- 600V Rated voltage
- -40 to 105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
CBS Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Stud Size - Imperial
#4
Insulator Material
Vinyl
Terminal Material
Copper
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
M2.5
Stud Size - Imperial
4
Insulator Colour
Red
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for CBS-TV-1804
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
