Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCBS-TV-1406Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14T2230
Product RangeCBS Series
Your Part Number
1,386 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 25+ | $0.434 |
| 50+ | $0.401 |
| 100+ | $0.369 |
| 250+ | $0.344 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCBS-TV-1406Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14T2230
Product RangeCBS Series
Technical Datasheet
Product RangeCBS Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Conductor Area CSA-
Wire Size AWG Max14AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialVinyl
Stud Size - Imperial6
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
CBS Series
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#6
Stud Size - Imperial
6
Terminal Material
Copper
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
-
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Insulator Colour
Blue
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for CBS-TV-1406
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
